LED Lighting LH351C White, Neutral 4000K 2.85V 700mA 128° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHTL3D50CE4TPRF

DigiKey Part Number
1510-SPHWHTL3D50CE4TPRFTR-ND - Tape & Reel (TR)
1510-SPHWHTL3D50CE4TPRFCT-ND - Cut Tape (CT)
1510-SPHWHTL3D50CE4TPRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWHTL3D50CE4TPRF
Description
LED LH351C NEUT WHT 4000K 1414
Customer Reference
Detailed Description
LED Lighting LH351C White, Neutral 4000K 2.85V 700mA 128° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
360lm (330lm ~ 390lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
180 lm/W
CRI (Color Rendering Index)
70
Current - Max
2A
Viewing Angle
128°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.097" (2.46mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.100
This product is no longer manufactured and will no longer be stocked once stock is depleted.