Direct

SPHWHTL3D201F3PSJ3 | |
|---|---|
DigiKey Part Number | SPHWHTL3D201F3PSJ3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWHTL3D201F3PSJ3 |
Description | LED LH351Z COOL WHITE 6500K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351Z White, Cool 6500K 3V 350mA 120° 1414 (3535 Metric) |
Category | CRI (Color Rendering Index) 68 |
Mfr | Current - Max 1A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 6500K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 25°C, Current - Test 130lm (120lm ~ 140lm) | Height - Seated (Max) 0.081" (2.06mm) |
Current - Test 350mA | Thermal Resistance of Package 7°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 124 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEWHT-L1-0000-00FE1 | Cree LED | 0 | XPEWHT-L1-0000-00FE1-ND | 1,29576 € | Direct |


