
SPHWHTHAD605S0TPWZ | |
|---|---|
DigiKey Part Number | SPHWHTHAD605S0TPWZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWHTHAD605S0TPWZ |
Description | LED LH934A NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH934A White, Neutral 4000K 110VAC 44mA 4-SMD, Flat Lead Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 300lm (Typ) | |
Current - Test | 44mA | |
Voltage - Forward (Vf) (Typ) | 110VAC | |
Lumens/Watt @ Current - Test | 62 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.449" L x 0.449" W (11.40mm x 11.40mm) | |
Height - Seated (Max) | 0.176" (4.48mm) | |
Thermal Resistance of Package | - |

