
SPHWHTHAD603S0RTMZ | |
|---|---|
DigiKey Part Number | SPHWHTHAD603S0RTMZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWHTHAD603S0RTMZ |
Description | LED LH934A COOL WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH934A White, Cool 5000K 220VAC 22mA 4-SMD, Flat Lead Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 325lm (280lm ~ 370lm) | |
Current - Test | 22mA | |
Voltage - Forward (Vf) (Typ) | 220VAC | |
Lumens/Watt @ Current - Test | 67 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.449" L x 0.449" W (11.40mm x 11.40mm) | |
Height - Seated (Max) | 0.176" (4.48mm) | |
Thermal Resistance of Package | - |

