
SPHWHTHAD603S0P0LZ | |
|---|---|
DigiKey Part Number | SPHWHTHAD603S0P0LZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWHTHAD603S0P0LZ |
Description | LED LH934A COOL WHITE 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH934A White, Cool 6500K 220VAC 29mA 136° 4-SMD, Flat Lead Exposed Pad |
Category | Lumens/Watt @ Current - Test 59 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 58mA |
Packaging Tape & Reel (TR) | Viewing Angle 136° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 4-SMD, Flat Lead Exposed Pad |
CCT (K) 6500K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 375lm (315lm ~ 435lm) | Size / Dimension 0.449" L x 0.449" W (11.40mm x 11.40mm) |
Current - Test 29mA | Height - Seated (Max) 0.176" (4.48mm) |
Voltage - Forward (Vf) (Typ) 220VAC |

