Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNM251ZV2DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNM251ZV2DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNM251ZV2DB |
Description | LED COB D GEN2 WARM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 51.1V |
Series | Lumens/Watt @ Current - Test 151 lm/W |
Packaging Tray | Current - Max 3.24A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 12468lm (Typ) | Lens Type Flat |
Current - Test 1.62A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNM251ZV3DB | Samsung Semiconductor, Inc. | 159 | 1510-SPHWHAHDNM251ZV3DB-ND | 10,87000 € | Parametric Equivalent |
| SPHWHAHDNM251ZV3DC | Samsung Semiconductor, Inc. | 56 | 1510-SPHWHAHDNM251ZV3DC-ND | 13,70000 € | Parametric Equivalent |
| SPHWHAHDNM271ZV3DB | Samsung Semiconductor, Inc. | 50 | 1510-SPHWHAHDNM271ZV3DB-ND | 10,64000 € | Parametric Equivalent |
| CLU048-1818C4-273M2K1 | Citizen | 0 | 1642-1380-ND | 52,70000 € | Parametric Equivalent |
| CLU048-1818C4-303M2K1 | Citizen | 0 | 1642-1381-ND | 52,70000 € | Parametric Equivalent |








