Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNM251ZU2D2 | |
|---|---|
DigiKey Part Number | SPHWHAHDNM251ZU2D2-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNM251ZU2D2 |
Description | LED COB D GEN2 WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 153 lm/W |
Packaging Tray | Current - Max 4.14A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 12852lm (Typ) | Lens Type Flat |
Current - Test 1.62A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU048-1818C4-353M2K1 | Citizen | 0 | 1642-1382-ND | 52,70000 € | Parametric Equivalent |
| CMU2287-0000-000P0H0A35G | Cree LED | 9 | 90-CMU2287-0000-000P0H0A35G-ND | 16,32000 € | Parametric Equivalent |
| CMU2287-0000-000P0H0A35H | Cree LED | 0 | 90-CMU2287-0000-000P0H0A35H-ND | 16,64440 € | Parametric Equivalent |
| CMU2287-0000-00PP0U0A35G | Cree LED | 0 | 90-CMU2287-0000-00PP0U0A35G-ND | 17,46800 € | Parametric Equivalent |
| CMU2287-0000-00PP0U0A35H | Cree LED | 0 | 90-CMU2287-0000-00PP0U0A35H-ND | 20,97890 € | Parametric Equivalent |





