Parametric Equivalent
Parametric Equivalent

SPHWHAHDNM251ZQ2DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNM251ZQ2DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNM251ZQ2DB |
Description | LED COB D GEN2 COOL WHT SQ 5700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 51.1V |
Series | Lumens/Watt @ Current - Test 159 lm/W |
Packaging Bulk | Current - Max 3.24A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5700K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 13126lm (Typ) | Lens Type Flat |
Current - Test 1.62A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2287-0000-000P0H0A57G | Cree LED | 0 | 90-CMU2287-0000-000P0H0A57G-ND | 13,87040 € | Parametric Equivalent |
| CMU2287-R040-000P0H0A57G | Cree LED | 0 | 90-CMU2287-R040-000P0H0A57G-ND | 19,37775 € | Parametric Equivalent |


