SPHWHAHDNM251ZP3DC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 41,45467 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 14,04500 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 19,62175 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) LC080D White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNM251ZP3DC

DigiKey Part Number
1510-SPHWHAHDNM251ZP3DC-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNM251ZP3DC
Description
SPHWHAHDNM251ZP3DC
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LC080D White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
6500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
13585lm (Typ)
Current - Test
1.62A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
50.6V
Lumens/Watt @ Current - Test
166 lm/W
Current - Max
3.24A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes