Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNM231ZR2DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNM231ZR2DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNM231ZR2DB |
Description | LED COB D GEN2 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 51.1V |
Series | Lumens/Watt @ Current - Test 170 lm/W |
Packaging Bulk | Current - Max 3.24A |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 14041lm (Typ) | Lens Type Flat |
Current - Test 1.62A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNM231ZR3DB | Samsung Semiconductor, Inc. | 55 | 1510-SPHWHAHDNM231ZR3DB-ND | 10,87000 € | Parametric Equivalent |
| SPHWHAHDNM231ZR3DC | Samsung Semiconductor, Inc. | 149 | 1510-SPHWHAHDNM231ZR3DC-ND | 13,03000 € | Parametric Equivalent |
| SPHWHAHDNM251ZR3DB | Samsung Semiconductor, Inc. | 147 | 1510-SPHWHAHDNM251ZR3DB-ND | 10,56000 € | Parametric Equivalent |
| SPHWHAHDNM251ZR3DC | Samsung Semiconductor, Inc. | 42 | 1510-SPHWHAHDNM251ZR3DC-ND | 14,11000 € | Parametric Equivalent |
| SPHWHAHDNM271ZR3DB | Samsung Semiconductor, Inc. | 40 | 1510-SPHWHAHDNM271ZR3DB-ND | 10,33000 € | Parametric Equivalent |







