Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNL231ZV2DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNL231ZV2DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNL231ZV2DC |
Description | SPHWHAHDNL231ZV2DC |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC060D White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 164 lm/W |
Packaging Bulk | Current - Max 2.76A |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 9225lm (Typ) | Lens Type Flat |
Current - Test 1.08A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNL231ZV3DB | Samsung Semiconductor, Inc. | 149 | 1510-SPHWHAHDNL231ZV3DB-ND | 8,43000 € | Parametric Equivalent |
| SPHWHAHDNL231ZV3DC | Samsung Semiconductor, Inc. | 65 | 1510-SPHWHAHDNL231ZV3DC-ND | 10,56000 € | Parametric Equivalent |
| SPHWHAHDNL251ZV3DB | Samsung Semiconductor, Inc. | 150 | 1510-SPHWHAHDNL251ZV3DB-ND | 8,43000 € | Parametric Equivalent |
| SPHWHAHDNL251ZV3DC | Samsung Semiconductor, Inc. | 99 | 1510-SPHWHAHDNL251ZV3DC-ND | 10,56000 € | Parametric Equivalent |
| SPHWHAHDNL271ZV3DB | Samsung Semiconductor, Inc. | 146 | 1510-SPHWHAHDNL271ZV3DB-ND | 7,60000 € | Parametric Equivalent |







