Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNK27YZR2DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNK27YZR2DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNK27YZR2DB |
Description | LED COB D GEN2 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 145 lm/W |
Packaging Bulk | Current - Max 2.16A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 5325lm (Typ) | Lens Type Flat |
Current - Test 1.08A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNK27YZR3DB | Samsung Semiconductor, Inc. | 44 | 1510-SPHWHAHDNK27YZR3DB-ND | 6,44000 € | Parametric Equivalent |
| SPHWHAHDNK27YZR3DC | Samsung Semiconductor, Inc. | 160 | 1510-SPHWHAHDNK27YZR3DC-ND | 7,93000 € | Parametric Equivalent |
| CMU2239-0000-000N0U0A50G | Cree LED | 0 | 90-CMU2239-0000-000N0U0A50G-ND | 7,28190 € | Parametric Equivalent |
| CMU2239-R040-000N0U0A50G | Cree LED | 0 | 90-CMU2239-R040-000N0U0A50G-ND | 10,17325 € | Parametric Equivalent |
| CMU2239-R040-000N0U0A57G | Cree LED | 0 | 90-CMU2239-R040-000N0U0A57G-ND | 10,17325 € | Parametric Equivalent |



