Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNK25YZW2DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNK25YZW2DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNK25YZW2DB |
Description | LED COB D GEN2 WARM WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 152 lm/W |
Packaging Tray | Current - Max 2.16A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 5575lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNK25YZV3DC | Samsung Semiconductor, Inc. | 56 | 1510-SPHWHAHDNK25YZV3DC-ND | 7,93000 € | Parametric Equivalent |
| SPHWHAHDNK27YZV3DC | Samsung Semiconductor, Inc. | 35 | 1510-SPHWHAHDNK27YZV3DC-ND | 7,93000 € | Parametric Equivalent |
| CLU046-1212C1-303M2G2 | Citizen | 0 | 1642-1117-ND | 19,20967 € | Parametric Equivalent |
| CLU048-1212C4-273M2K1 | Citizen | 0 | 1642-1353-ND | 19,20967 € | Parametric Equivalent |
| CLU048-1212C4-303M2K1 | Citizen | 41 | 1642-1354-ND | 25,85000 € | Parametric Equivalent |









