Parametric Equivalent
Parametric Equivalent

SPHWHAHDNK25YZP3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNK25YZP3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNK25YZP3DC |
Description | SPHWHAHDNK25YZP3DC |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 30.7V |
Series | Lumens/Watt @ Current - Test 188 lm/W |
Packaging Bulk | Current - Max 2.16A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 6242lm (Typ) | Lens Type Flat |
Current - Test 1.08A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2239-0000-000N0H0A65G | Cree LED | 85 | 90-CMU2239-0000-000N0H0A65G-ND | 8,16000 € | Parametric Equivalent |
| CMU2239-R040-000N0H0A65G | Cree LED | 0 | 90-CMU2239-R040-000N0H0A65G-ND | 9,68875 € | Parametric Equivalent |


