Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNH25YZV2DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNH25YZV2DBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNH25YZV2DB |
Description | LED COB D GEN2 WARM WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 152 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1.8A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4643lm (Typ) | Lens Type Flat |
Current - Test 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNH25YZV3DB | Samsung Semiconductor, Inc. | 190 | 1510-SPHWHAHDNH25YZV3DB-ND | 4,87000 € | Parametric Equivalent |
| SPHWHAHDNH25YZV3DC | Samsung Semiconductor, Inc. | 164 | 1510-SPHWHAHDNH25YZV3DC-ND | 6,37000 € | Parametric Equivalent |
| SPHWHAHDNH25YZW3DB | Samsung Semiconductor, Inc. | 240 | 1510-SPHWHAHDNH25YZW3DB-ND | 4,66000 € | Parametric Equivalent |
| SPHWHAHDNH25YZW3DC | Samsung Semiconductor, Inc. | 183 | 1510-SPHWHAHDNH25YZW3DC-ND | 6,37000 € | Parametric Equivalent |
| SPHWHAHDNH27YZV3DB | Samsung Semiconductor, Inc. | 123 | 1510-SPHWHAHDNH27YZV3DB-ND | 5,02000 € | Parametric Equivalent |




