SPHWHAHDNH25YZP3D3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 5,84413 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 4,30060 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 3,94129 €
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 14,54833 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,99147 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,88333 €
Datasheet
Image for SPHWHAHDNH25YZP3D3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNH25YZP3D3

DigiKey Part Number
SPHWHAHDNH25YZP3D3-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNH25YZP3D3
Description
LED COB D GEN3 COOL WHT SQ 6500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
6500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
5089lm (Typ)
Current - Test
900mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34V
Lumens/Watt @ Current - Test
166 lm/W
Current - Max
2.3A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.50mm
Light Emitting Surface (LES)
14.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes