Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNH25YZP2D2 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNH25YZP2D2-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNH25YZP2D2 |
Description | SPHWHAHDNH25YZP2D2 |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 156 lm/W |
Packaging Bulk | Current - Max 2.3A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 6500K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4875lm (Typ) | Lens Type Flat |
Current - Test 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGM-14-65-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-65-80-36-AC40-F5-3-ND | 5,10450 € | Parametric Equivalent |
| CGM-14-65-80-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CGM-14-65-80-36-TC60-F7-2-ND | 3,92653 € | Parametric Equivalent |
| CGM-14-65-80-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CGM-14-65-80-36-TC60-F7-3-ND | 3,62551 € | Parametric Equivalent |
| CLU038-1210C4-653M2K1 | Citizen | 0 | CLU038-1210C4-653M2K1-ND | 13,06229 € | Parametric Equivalent |
| CMU1532-0000-000N0H0A65G | Cree LED | 0 | 90-CMU1532-0000-000N0H0A65G-ND | 3,94182 € | Parametric Equivalent |




