Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNG27YZVMDB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNG27YZVMDB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNG27YZVMDB |
Description | SPHWHAHDNG27YZVMDB |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB R Gen2 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 128 lm/W |
Packaging Bulk | Current - Max 1.44A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3190lm (Typ) | Lens Type Flat |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNG27YZV3DB | Samsung Semiconductor, Inc. | 190 | 1510-SPHWHAHDNG27YZV3DB-ND | 4,38000 € | Parametric Equivalent |
| SPHWHAHDNG27YZV3DC | Samsung Semiconductor, Inc. | 125 | 1510-SPHWHAHDNG27YZV3DC-ND | 5,70000 € | Parametric Equivalent |
| SPHWHAHDNG27YZW3DB | Samsung Semiconductor, Inc. | 218 | 1510-SPHWHAHDNG27YZW3DB-ND | 4,21000 € | Parametric Equivalent |
| SPHWHAHDNG27YZW3DC | Samsung Semiconductor, Inc. | 243 | 1510-SPHWHAHDNG27YZW3DC-ND | 5,70000 € | Parametric Equivalent |
| CLU038-1208C4-303H5K2 | Citizen | 0 | 1642-1422-ND | 17,60000 € | Parametric Equivalent |











