
SPHWHAHDNG25YZU3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNG25YZU3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNG25YZU3DB |
Description | LED COB D GEN2 WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 158 lm/W |
Packaging Tray | Current - Max 1.44A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3872lm (Typ) | Lens Type Flat |
Current - Test 720mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNG25YZU3DC | Samsung Semiconductor, Inc. | 250 | 1510-SPHWHAHDNG25YZU3DC-ND | 4,66000 € | Parametric Equivalent |
| SPHWHAHDNG27YZU3DC | Samsung Semiconductor, Inc. | 233 | 1510-SPHWHAHDNG27YZU3DC-ND | 5,70000 € | Parametric Equivalent |
| CLU038-1208C4-353M2K1 | Citizen | 14 | 1642-1420-ND | 17,60000 € | Parametric Equivalent |
| CMU1526-0000-000N0H0A35G | Cree LED | 0 | 90-CMU1526-0000-000N0H0A35G-ND | 3,46880 € | Parametric Equivalent |
| CMU1526-0000-000N0H0A35H | Cree LED | 0 | 90-CMU1526-0000-000N0H0A35H-ND | 4,15209 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,25900 € | 32,59 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

