SPHWHAHDNG25YZR2DB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 174
Unit Price: 4,26000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 220
Unit Price: 5,61000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 236
Unit Price: 4,72000 €
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 12,49229 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,51249 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,37542 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,24256 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 4,06124 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 3,71423 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 118
Unit Price: 9,04000 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 4,08786 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 3,74099 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 4,08786 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 3,74099 €
Datasheet
Image for SPHWHAHDNG25YZR2DB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNG25YZR2DB

DigiKey Part Number
1510-SPHWHAHDNG25YZR2DBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPHWHAHDNG25YZR2DB
Description
LED COB D GEN2 COOL WHT SQ 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3983lm (Typ)
Current - Test
720mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34V
Lumens/Watt @ Current - Test
163 lm/W
Current - Max
1.44A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.50mm
Light Emitting Surface (LES)
14.50mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes