Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNG25YZP2DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNG25YZP2DBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNG25YZP2DB |
Description | LED COB D GEN2 COOL WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 161 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1.44A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 6500K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3930lm (Typ) | Lens Type Flat |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU038-1208C4-653M2K1 | Citizen | 0 | CLU038-1208C4-653M2K1-ND | 12,33708 € | Parametric Equivalent |
| CMU1526-0000-000N0H0A65G | Cree LED | 0 | 90-CMU1526-0000-000N0H0A65G-ND | 3,46880 € | Parametric Equivalent |
| CMU1526-R090-000N0H0A65G | Cree LED | 0 | 90-CMU1526-R090-000N0H0A65G-ND | 5,17744 € | Parametric Equivalent |
| CXM-14-65-80-36-AC30-F4-3 | Luminus Devices Inc. | 0 | CXM-14-65-80-36-AC30-F4-3-ND | 3,74330 € | Parametric Equivalent |
| CXM-14-65-80-36-AC30-F4-5 | Luminus Devices Inc. | 0 | CXM-14-65-80-36-AC30-F4-5-ND | 3,40300 € | Parametric Equivalent |







