Parametric Equivalent
Parametric Equivalent

SPHWHAHDNG25YZP2D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNG25YZP2D4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNG25YZP2D4 |
Description | SPHWHAHDNG25YZP2D4 |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D-Gen.4 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 176 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1.84A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 6500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 4253lm (Typ) | Lens Type Flat |
Current - Test 720mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNG25YZP3D4 | Samsung Semiconductor, Inc. | 168 | 1510-SPHWHAHDNG25YZP3D4-ND | 6,35000 € | Parametric Equivalent |
| L2C6-65803L08A1500 | Lumileds | 0 | 1416-L2C6-65803L08A1500-ND | 5,53509 € | Parametric Equivalent |


