
SPHWHAHDNF28YZR3D2 | |
|---|---|
DigiKey Part Number | SPHWHAHDNF28YZR3D2-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNF28YZR3D2 |
Description | LED COB D GEN2 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 114 lm/W |
Packaging Tray | Current - Max 1.38A |
Part Status Obsolete | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Cool | Height 1.50mm |
CCT (K) 5000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 14.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 2138lm (Typ) | Base Product Number |
Current - Test 540mA |

