
SPHWHAHDNF27YZVMDC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNF27YZVMDC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNF27YZVMDC |
Description | SPHWHAHDNF27YZVMDC |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC019D White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 142 lm/W |
Packaging Bulk | Current - Max 1.08A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2597lm (Typ) | Lens Type Flat |
Current - Test 540mA |

