Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNF27YZUNDB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNF27YZUNDB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNF27YZUNDB |
Description | SPHWHAHDNF27YZUNDB |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB R Gen2 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Bulk | Current - Max 1.08A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2484lm (Typ) | Lens Type Flat |
Current - Test 540mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNF27YZU3DB | Samsung Semiconductor, Inc. | 315 | 1510-SPHWHAHDNF27YZU3DB-ND | 3,60000 € | Parametric Equivalent |
| SPHWHAHDNF27YZU3DC | Samsung Semiconductor, Inc. | 96 | 1510-SPHWHAHDNF27YZU3DC-ND | 4,52000 € | Parametric Equivalent |
| CLU038-1206C4-353H5K2 | Citizen | 0 | 1642-1410-ND | 14,01000 € | Parametric Equivalent |
| CMU1519-0000-000N0U0A35G | Cree LED | 0 | 90-CMU1519-0000-000N0U0A35G-ND | 3,15347 € | Parametric Equivalent |
| CMU1519-0000-000N0U0A35H | Cree LED | 0 | 90-CMU1519-0000-000N0U0A35H-ND | 3,78418 € | Parametric Equivalent |





