
SPHWHAHDNF27YZT3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNF27YZT3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNF27YZT3DB |
Description | LED COB D GEN2 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 141 lm/W |
Packaging Tray | Current - Max 1.08A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2581lm (Typ) | Lens Type Flat |
Current - Test 540mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNF27YZT3DC | Samsung Semiconductor, Inc. | 234 | 1510-SPHWHAHDNF27YZT3DC-ND | 4,52000 € | Parametric Equivalent |
| CLU038-1206C4-403H5K2 | Citizen | 0 | 1642-1411-ND | 14,01000 € | Parametric Equivalent |
| CMU1519-0000-000N0U0A40G | Cree LED | 0 | 90-CMU1519-0000-000N0U0A40G-ND | 3,15347 € | Parametric Equivalent |
| CMU1519-0000-000N0U0A40H | Cree LED | 0 | 90-CMU1519-0000-000N0U0A40H-ND | 3,78418 € | Parametric Equivalent |
| CMU1519-R090-000N0U0A40G | Cree LED | 0 | 90-CMU1519-R090-000N0U0A40G-ND | 4,70678 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,65100 € | 26,51 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

