Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNF27YZR2DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNF27YZR2DBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNF27YZR2DB |
Description | LED COB D GEN2 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 141 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1.08A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2596lm (Typ) | Lens Type Flat |
Current - Test 540mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNF27YZR3DB | Samsung Semiconductor, Inc. | 245 | 1510-SPHWHAHDNF27YZR3DB-ND | 3,60000 € | Parametric Equivalent |
| SPHWHAHDNF27YZR3DC | Samsung Semiconductor, Inc. | 249 | 1510-SPHWHAHDNF27YZR3DC-ND | 3,78000 € | Parametric Equivalent |
| CMU1519-0000-000N0U0A50G | Cree LED | 0 | 90-CMU1519-0000-000N0U0A50G-ND | 3,15347 € | Parametric Equivalent |
| CMU1519-R090-000N0U0A50G | Cree LED | 0 | 90-CMU1519-R090-000N0U0A50G-ND | 4,70678 € | Parametric Equivalent |



