Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNF25YZT2D3 | |
|---|---|
DigiKey Part Number | SPHWHAHDNF25YZT2D3-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNF25YZT2D3 |
Description | LED COB D GEN3 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 170 lm/W |
Packaging Tray | Current - Max 1.38A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3130lm (Typ) | Lens Type Flat |
Current - Test 540mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU038-1206C4-403M2K1 | Citizen | 0 | 1642-1331-ND | 8,76833 € | Parametric Equivalent |
| CMU1519-0000-000N0H0A40G | Cree LED | 0 | 90-CMU1519-0000-000N0H0A40G-ND | 2,99582 € | Parametric Equivalent |
| CMU1519-0000-000N0H0A40H | Cree LED | 0 | 90-CMU1519-0000-000N0H0A40H-ND | 3,58707 € | Parametric Equivalent |
| CMU1519-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1519-0000-00PN0U0A40G-ND | 3,78418 € | Parametric Equivalent |
| CMU1519-0000-00PN0U0A40H | Cree LED | 0 | 90-CMU1519-0000-00PN0U0A40H-ND | 4,53311 € | Parametric Equivalent |





