Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNF23YZR2D2 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNF23YZR2D2-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNF23YZR2D2 |
Description | SPHWHAHDNF23YZR2D2 |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 174 lm/W |
Packaging Bulk | Current - Max 1.38A |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3256lm (Typ) | Lens Type Flat |
Current - Test 540mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNF25YZR3DB | Samsung Semiconductor, Inc. | 199 | 1510-SPHWHAHDNF25YZR3DB-ND | 3,60000 € | Parametric Equivalent |
| SPHWHAHDNF25YZR3DC | Samsung Semiconductor, Inc. | 244 | 1510-SPHWHAHDNF25YZR3DC-ND | 4,52000 € | Parametric Equivalent |
| CLU036-1206C1-50AL7G4 | Citizen | 0 | 1642-1085-ND | 8,76833 € | Parametric Equivalent |
| CLU038-1206C4-50AL7K3 | Citizen | 0 | 1642-1404-ND | 8,76833 € | Parametric Equivalent |
| CMU1519-0000-000N0B0A50E | Cree LED | 0 | 90-CMU1519-0000-000N0B0A50E-ND | 2,99582 € | Parametric Equivalent |








