Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDND25YZP3D2 | |
|---|---|
DigiKey Part Number | SPHWHAHDND25YZP3D2-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDND25YZP3D2 |
Description | LED COB D GEN2 COOL WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 156 lm/W |
Packaging Tray | Current - Max 920mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1938lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDND25YZP3D4 | Samsung Semiconductor, Inc. | 384 | 1510-SPHWHAHDND25YZP3D4-ND | 3,70000 € | Parametric Equivalent |
| CLU026-1204C1-653M2G2 | Citizen | 0 | 1642-1052-ND | 6,27500 € | Parametric Equivalent |
| CLU028-1204C4-653M2K1 | Citizen | 0 | CLU028-1204C4-653M2K1-ND | 5,70444 € | Parametric Equivalent |
| CMU1013-R160-000N0H0A65G | Cree LED | 0 | 90-CMU1013-R160-000N0H0A65G-ND | 2,70181 € | Parametric Equivalent |
| CXM-9-65-80-36-AA30-F4-3 | Luminus Devices Inc. | 0 | CXM-9-65-80-36-AA30-F4-3-ND | 0,00000 € | Parametric Equivalent |








