Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNC25YZP2D2 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNC25YZP2D2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNC25YZP2D2 |
Description | SPHWHAHDNC25YZP2D2 |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 159 lm/W |
Packaging Tape & Reel (TR) | Current - Max 690mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 6500K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1488lm (Typ) | Lens Type Flat |
Current - Test 270mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNC25YZP3D4 | Samsung Semiconductor, Inc. | 497 | 1510-SPHWHAHDNC25YZP3D4-ND | 3,13000 € | Parametric Equivalent |
| CLU026-1203C1-653M2G2 | Citizen | 0 | 1642-1037-ND | 4,61593 € | Parametric Equivalent |
| CLU028-1203C4-653M2K1 | Citizen | 0 | CLU028-1203C4-653M2K1-ND | 4,61593 € | Parametric Equivalent |
| CMU1010-R160-000N0H0A65G | Cree LED | 0 | 90-CMU1010-R160-000N0H0A65G-ND | 2,08056 € | Parametric Equivalent |
| L2C6-65803L03A0900 | Lumileds | 0 | 1416-L2C6-65803L03A0900-ND | 2,40500 € | Parametric Equivalent |




