SPHWHAHDNB27YZW3D3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 419
Unit Price: 2,00000 €

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 169
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 420
Unit Price: 1,74000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 40
Unit Price: 2,36000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 336
Unit Price: 1,60000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 230
Unit Price: 2,03000 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 2,11223 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1,78985 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 2,28648 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1,93690 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 2,11223 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1,78985 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 2,28648 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1,93690 €
Datasheet
Image for SPHWHAHDNB27YZW3D3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNB27YZW3D3

DigiKey Part Number
SPHWHAHDNB27YZW3D3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPHWHAHDNB27YZW3D3
Description
LED COB D GEN3 WARM WHT SQ 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
809lm (Typ)
Current - Test
180mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34V
Lumens/Watt @ Current - Test
132 lm/W
Current - Max
460mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.50mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes