SPHWHAHDNB27YZT3D2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 454
Unit Price: 1,97000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 490
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 500
Unit Price: 2,07000 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1,72768 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1,43973 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1,88474 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1,57062 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,74825 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,08056 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,48513 €
Datasheet
Image for SPHWHAHDNB27YZT3D2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNB27YZT3D2

DigiKey Part Number
SPHWHAHDNB27YZT3D2-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNB27YZT3D2
Description
LED COB D GEN2 NEUT WHT SQ 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
34.6V
Series
Lumens/Watt @ Current - Test
140 lm/W
Packaging
Tray
Current - Max
460mA
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
870lm (Typ)
Lens Type
Flat
Current - Test
180mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNB27YZT3D4Samsung Semiconductor, Inc.4541510-SPHWHAHDNB27YZT3D4-ND1,97000 €Parametric Equivalent
SPHWHAHDNB27YZT3DBSamsung Semiconductor, Inc.4901510-SPHWHAHDNB27YZT3DB-ND1,56000 €Parametric Equivalent
SPHWHAHDNB27YZT3DCSamsung Semiconductor, Inc.5001510-SPHWHAHDNB27YZT3DC-ND2,07000 €Parametric Equivalent
CIM-9-40-90-36-AC40-F5-2Luminus Devices Inc.01214-CIM-9-40-90-36-AC40-F5-2-ND1,72768 €Parametric Equivalent
CIM-9-40-90-36-AC40-F5-3Luminus Devices Inc.01214-CIM-9-40-90-36-AC40-F5-3-ND1,43973 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes