Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNB27YZR3D2 | |
|---|---|
DigiKey Part Number | SPHWHAHDNB27YZR3D2-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNB27YZR3D2 |
Description | LED COB D GEN2 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 140 lm/W |
Packaging Tray | Current - Max 460mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 874lm (Typ) | Lens Type Flat |
Current - Test 180mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNB27YZR3D4 | Samsung Semiconductor, Inc. | 499 | 1510-SPHWHAHDNB27YZR3D4-ND | 2,40000 € | Parametric Equivalent |
| SPHWHAHDNB27YZR3DB | Samsung Semiconductor, Inc. | 490 | 1510-SPHWHAHDNB27YZR3DB-ND | 1,67000 € | Parametric Equivalent |
| SPHWHAHDNB27YZR3DC | Samsung Semiconductor, Inc. | 488 | 1510-SPHWHAHDNB27YZR3DC-ND | 2,07000 € | Parametric Equivalent |
| CIM-9-50-90-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-9-50-90-36-AC40-F5-3-ND | 1,43973 € | Parametric Equivalent |
| CMU1006-R160-000N0U0A50G | Cree LED | 0 | 90-CMU1006-R160-000N0U0A50G-ND | 1,74825 € | Parametric Equivalent |




