
SPHWHAHDNA25WJP2DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNA25WJP2DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNA25WJP2DB |
Description | LED COB D GEN2 COOL WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 17V |
Series | Lumens/Watt @ Current - Test 167 lm/W |
Packaging Bulk | Current - Max 360mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 6500K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 510lm (Typ) | Lens Type Flat |
Current - Test 180mA |

