
SPHWH2L3D30GD4UPJ3 | |
|---|---|
DigiKey Part Number | 1510-SPHWH2L3D30GD4UPJ3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWH2L3D30GD4UPJ3 |
Description | LED LH351B WARM WHT 3500K 1414 |
Customer Reference | |
Detailed Description | LED Lighting LH351B White, Warm 3500K 2.75V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 140 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3500K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 135lm (120lm ~ 150lm) | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Current - Test 350mA | Height - Seated (Max) 0.083" (2.11mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Thermal Resistance of Package 4°C/W |

