
SPHWH2L3D30GD4UMJ3 | |
|---|---|
DigiKey Part Number | 1510-SPHWH2L3D30GD4UMJ3TR-ND - Tape & Reel (TR) 1510-SPHWH2L3D30GD4UMJ3CT-ND - Cut Tape (CT) 1510-SPHWH2L3D30GD4UMJ3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH2L3D30GD4UMJ3 |
Description | LED LH351B WARM WHT 3500K 1414 |
Customer Reference | |
Detailed Description | LED Lighting LH351B White, Warm 3500K 3-Step MacAdam Ellipse 2.75V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 135lm (120lm ~ 150lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.081" (2.06mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,73900 € | 7,39 € |
| 100 | 0,55130 € | 55,13 € |
| 500 | 0,46792 € | 233,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44062 € | 440,62 € |
| 2.000 | 0,41748 € | 834,96 € |
| 3.000 | 0,40561 € | 1.216,83 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

