Image for SPHWH2L3D30CD4VMN3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH2L3D30CD4VMN3

DigiKey Part Number
1510-SPHWH2L3D30CD4VMN3TR-ND - Tape & Reel (TR)
1510-SPHWH2L3D30CD4VMN3CT-ND - Cut Tape (CT)
1510-SPHWH2L3D30CD4VMN3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH2L3D30CD4VMN3
Description
LED LH351B WARM WHT 3000K 3535
Customer Reference
Detailed Description
LED Lighting LH351B White, Warm 3000K 3-Step MacAdam Ellipse 2.8V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
165lm (150lm ~ 180lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
168 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.081" (2.06mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,66800 €6,68 €
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €