
SPHWH2L3D30CD4U0N3 | |
|---|---|
DigiKey Part Number | SPHWH2L3D30CD4U0N3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWH2L3D30CD4U0N3 |
Description | LED LH351B WARM WHT 3500K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LH351B White, Warm 3500K 2.8V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 3500K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 85°C, Current - Test 165lm (150lm ~ 180lm) | Height - Seated (Max) 0.081" (2.06mm) |
Current - Test 350mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 168 lm/W |

