LED Lighting LH351B White, Cool 5000K 5-Step MacAdam Ellipse 2.75V 350mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH2L3D30CD4RNQ3

DigiKey Part Number
1510-SPHWH2L3D30CD4RNQ3TR-ND - Tape & Reel (TR)
1510-SPHWH2L3D30CD4RNQ3CT-ND - Cut Tape (CT)
1510-SPHWH2L3D30CD4RNQ3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH2L3D30CD4RNQ3
Description
LED LH351B COOL WHITE 5000K 1414
Customer Reference
Detailed Description
LED Lighting LH351B White, Cool 5000K 5-Step MacAdam Ellipse 2.75V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
1414
CCT (K)
5000K 5-Step MacAdam Ellipse
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Flux @ 85°C, Current - Test
185lm (170lm ~ 200lm)
Height - Seated (Max)
0.081" (2.06mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Lumens/Watt @ Current - Test
192 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.