Similar

SPHCW1HDNB25YHRTB3 | |
|---|---|
DigiKey Part Number | SPHCW1HDNB25YHRTB3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHCW1HDNB25YHRTB3 |
Description | LED COB LC019B GEN3 WH SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC019B Gen3 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 35.5V |
Series | Lumens/Watt @ Current - Test 164 lm/W |
Packaging Tape & Reel (TR) | Current - Max 980mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 17.00mm L x 17.00mm W |
CCT (K) 5000K | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 12.40mm Dia |
Luminous Flux @ Current/Temperature 3141lm (2831lm ~ 3451lm) | Lens Type Flat |
Current - Test 540mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNF25YZR3DC | Samsung Semiconductor, Inc. | 244 | 1510-SPHWHAHDNF25YZR3DC-ND | 4,52000 € | Similar |


