
SL-PGR2W53MBWW | |
|---|---|
DigiKey Part Number | SL-PGR2W53MBWW-ND |
Manufacturer | |
Manufacturer Product Number | SL-PGR2W53MBWW |
Description | LED MOD T-TYPE GEN2 RECT 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module T-Type Gen2 White, Cool Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 58°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 30V |
Series | Lumens/Watt @ Current - Test 135 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Obsolete | CRI (Color Rendering Index) 75 |
Type LED Module | Features IP66 |
Color White, Cool | Size / Dimension 150.00mm L x 65.00mm W |
CCT (K) 5000K | Height 43.20mm |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 2800lm (Typ) | Base Product Number |
Current - Test 700mA |

