
SL-PGR2W53LBGL | |
|---|---|
DigiKey Part Number | SL-PGR2W53LBGL-ND |
Manufacturer | |
Manufacturer Product Number | SL-PGR2W53LBGL |
Description | LED MOD T-TYPE GEN2 RECT 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module T-Type Gen2 White, Cool Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 2500lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 58°C | |
Voltage - Forward (Vf) (Typ) | 30V | |
Lumens/Watt @ Current - Test | 119 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 75 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 126.40mm L x 50.00mm W | |
Height | 1.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |

