
SL-PGR2T53MBWW | |
|---|---|
DigiKey Part Number | SL-PGR2T53MBWW-ND |
Manufacturer | |
Manufacturer Product Number | SL-PGR2T53MBWW |
Description | LED MOD T-TYPE CL WH RECT 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module T-Type White, Cool Rectangle |
Category | Current - Test 700mA |
Manufacturer Samsung Semiconductor, Inc. | Temperature - Test 65°C |
Series | Voltage - Forward (Vf) (Typ) 30V |
Packaging Tray | Lumens/Watt @ Current - Test 114 lm/W |
Part Status Obsolete | Current - Max 1A |
Type LED Module | CRI (Color Rendering Index) 75 |
Color White, Cool | Size / Dimension 125.20mm L x 50.00mm W |
CCT (K) 5000K | Height 39.70mm |
Configuration Rectangle | Base Product Number |
Luminous Flux @ Current/Temperature 2400lm (Typ) |

