
SL-P7V2W65SCGL | |
|---|---|
DigiKey Part Number | 1510-SL-P7V2W65SCGL-ND |
Manufacturer | |
Manufacturer Product Number | SL-P7V2W65SCGL |
Description | SL-P7V2W65SCGL |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module T-Type Gen2 White, Warm Rectangle |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer Samsung Semiconductor, Inc. | Temperature - Test 70°C |
Series | Voltage - Forward (Vf) (Typ) 29V |
Packaging Bulk | Lumens/Watt @ Current - Test 144 lm/W |
Part Status Obsolete | Current - Max 1A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Warm | Size / Dimension 150.00mm L x 65.00mm W |
CCT (K) 3000K | Height 43.70mm |
Configuration Rectangle | Lens Type Domed |
Luminous Flux @ Current/Temperature 2910lm (Typ) |

