
SL-P7V2W62MCGL | |
|---|---|
DigiKey Part Number | 1510-SL-P7V2W62MCGL-ND |
Manufacturer | |
Manufacturer Product Number | SL-P7V2W62MCGL |
Description | SL-P7V2W62MCGL |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module T-Type Gen2 White, Warm Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 2910lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 70°C | |
Voltage - Forward (Vf) (Typ) | 29V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 150.00mm L x 65.00mm W | |
Height | 43.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed |

