
SL-P7V2F385BKI | |
|---|---|
DigiKey Part Number | 1510-1700-ND |
Manufacturer | |
Manufacturer Product Number | SL-P7V2F385BKI |
Description | LED MOD WARM WHT RECT 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 65°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 30V |
Packaging Tray | Lumens/Watt @ Current - Test 100 lm/W |
Part Status Obsolete | Current - Max 700mA |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Warm | Viewing Angle 85° |
CCT (K) 3000K | Size / Dimension 150.00mm L x 50.00mm W |
Configuration Rectangle | Height 17.50mm |
Luminous Flux @ Current/Temperature 2100lm (Typ) | Lens Type Domed |
Current - Test 700mA | Base Product Number |

