
SL-P7T2E31MZWW | |
|---|---|
DigiKey Part Number | SL-P7T2E31MZWW-ND |
Manufacturer | |
Manufacturer Product Number | SL-P7T2E31MZWW |
Description | LED MOD E-TYPE WHT RECT 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module E-Type White, Neutral Rectangle |
Category | Current - Test 700mA |
Manufacturer Samsung Semiconductor, Inc. | Temperature - Test 65°C |
Series | Voltage - Forward (Vf) (Typ) 30V |
Packaging Tray | Lumens/Watt @ Current - Test 100 lm/W |
Part Status Obsolete | Current - Max 700mA |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Neutral | Size / Dimension 125.00mm L x 50.00mm W |
CCT (K) 4000K | Height 41.60mm |
Configuration Rectangle | Base Product Number |
Luminous Flux @ Current/Temperature 2100lm (Typ) |

