Image for SL-LU672C201WW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-LU672C201WW

DigiKey Part Number
1510-SL-LU672C201WW-ND
Manufacturer
Manufacturer Product Number
SL-LU672C201WW
Description
LED DRIVR CC AC/DC 68V 6.7A
Customer Reference
Detailed Description
6.7A 24 ~ 68V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
320 W
Manufacturer
Samsung Semiconductor, Inc.
Dimming
Analog, PWM
Series
Features
OTP, OVP, SCP
Packaging
Bulk
Ratings
IP67
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Constant Current
Efficiency
93%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
9.89" L x 3.15" W x 1.57" H (251.2mm x 80.0mm x 39.9mm)
Voltage - Input (Min)
100VAC
Approval Agency
cURus, FCC
Voltage - Input (Max)
277VAC
Standard Number
UL 8750
Voltage - Output
24 ~ 68V
Mounting Type
Chassis Mount
Current - Output (Max)
6.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.