
SL-IGR7E970BWW | |
|---|---|
DigiKey Part Number | 1510-1688-ND |
Manufacturer | |
Manufacturer Product Number | SL-IGR7E970BWW |
Description | LED MOD COOL WHT RECT 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Rectangle |
Datasheet | Datasheet |
Category | Current - Test 1.35A |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 52.2V |
Packaging Tray | Lumens/Watt @ Current - Test 138 lm/W |
Part Status Obsolete | Current - Max 2.1A |
Type LED Module | CRI (Color Rendering Index) 75 |
Color White, Cool | Size / Dimension 245.00mm L x 186.00mm W |
CCT (K) 5000K | Height 45.60mm |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 9700lm (Typ) | Base Product Number |

